2002-2433 | WAGO

4-wire double level terminal block, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 8 kV, gray, 2002-2433

Order No.: 09H4390
EAN: 4045454537937
MPN:
2002-2433
Series: 2002
WAGO
2002-2433 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4268 €
50 pcs.
4.0222 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double deck terminal block, 2002-2433, WAGO

4-conductor double deck terminal block, Through/through terminal block, L/N, with marker carrier, Blue conductor entry upper deck, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 8
Version 4-wire double level terminal block
AWG cross-section AWG 22 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.2 mm
Colour gray
Height 105.1 mm
Cable cross-section 0.25-4.0 mm²
Rated current 24 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes