2002-2448 | WAGO

4-wire double level terminal block, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 8 kV, gray, 2002-2448

Order No.: 09H4395
EAN: 4045454752477
MPN:
2002-2448
Series: TOPJOB S
2002-2448 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6291 €

Double deck terminal block, 2002-2448, WAGO

4-conductor double deck terminal block, Shield/through terminal block, 2.5 mm², Shielding/N, with marker carrier, Blue conductor entry upper deck, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version 4-wire double level terminal block
Number of terminals 8
Pin number 2 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Width 5.2 mm
Height 105.1 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes