2002-2611/1000-867 | WAGO

Double-deck fuse clamp, spring-clamp connection, 0.25-4.0 mm², 6.3 A, 6 kV, gray, 2002-2611/1000-867

Order No.: 45P8323
EAN: 4055143873413
MPN:
2002-2611/1000-867
Series: 2002
2002-2611/1000-867 WAGO Series Terminals Image 1
2002-2611/1000-867 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
16.7552 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
10 pcs.
15.5890 €
25 pcs.
14.3395 €
50 pcs.
13.0424 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-conductor fuse terminal block, 2002-2611/1000-867, WAGO

This double-deck terminal block (item number 2002-2611/1000-867) provides hassle-free electrical installation. The double-deck terminal block also serves as a fuse terminal block. A conductor can only be connected to this double-deck terminal block if its strip length is between 10 mm and 12 mm. Featuring a conductor terminal along with Push-in CAGE CLAMP, this connector delivers reliable performance. Push-in CAGE CLAMP technology provides a universal connection solution for any conductor type. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. This double-deck terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 4 mm². It comes with two levels and four clamping points for connecting two potentials. The gray housing is made of polyamide (PA66) for insulation. This function terminal block is mounted using a DIN-35 rail.

Technical specifications
Connection Federklemmanschluss
Number of terminals 4
Version Doppelstock-Sicherungsklemme
AWG cross-section AWG 22 bis 12
Rated Voltage 250 V
Rated surge voltage 6 kV
Width 6.2 mm
Colour grau
Height 93 mm
Cable cross-section 0,25-4,0 mm²
Rated current 6.3 A
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No