2002-2667 | WAGO

Double level carrier terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 16 A, 6 kV, gray, 2002-2667

Order No.: 09H4416
EAN: 4050821406839
MPN:
2002-2667
Series: 2002
WAGO
2002-2667 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3788 €

Double-deck carrier terminal block, 2002-2667, Wago

Double-level base clamp upper floor base housing color gray PE/L gray

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version double level carrier terminal block
AWG cross-section AWG 22 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour gray
Height 93 mm
Length 51.7 mm
Cable cross-section 0.25-4.0 mm²
Rated current 16 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes