2002-2704 | WAGO
Feed-through/feed-through terminal block, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 8 kV, blue, 2002-2704
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4871 €
50 pcs.
2.2610 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-deck terminal block, 2002-2704, WAGO
Double-deck terminal block, Through/through terminal block, N/N, without marker carrier, for Ex e II and Ex i applications, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², blue.
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 4 | |
Version | Durchgangs-/Durchgangsklemme | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 7.2 mm | |
Colour | blau | |
Height | 69.9 mm | |
Cable cross-section | 0,25-4,0 mm² | |
Rated current | 24 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |