2002-2708 | WAGO

4-wire double level terminal block, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 8 kV, gray, 2002-2708

Order No.: 43P3043
EAN: 4055143622554
MPN:
2002-2708
Series: TOPJOB S
2002-2708 WAGO Series Terminals Image 1
2002-2708 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.4748 €
50 pcs.
3.1654 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-deck terminal block, 2002-2708, WAGO

Double-deck terminal block, 4-conductor through terminal block, L, without marker carrier, suitable for Ex e II applications, internal commoning, conductor entry with violet marking, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection Federklemmanschluss
Number of terminals 4
Version 4-Leiter-Doppelstockklemme
AWG cross-section AWG 22 bis 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 7.2 mm
Colour grau
Height 69.9 mm
Cable cross-section 0,25-4,0 mm²
Rated current 24 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes