2002-2709 | WAGO

4-wire double level terminal block, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 8 kV, blue, 2002-2709

Order No.: 43P3044
EAN: 4055143622561
MPN:
2002-2709
Series: 2002
WAGO
2002-2709 WAGO Series Terminals Image 1
2002-2709 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.4748 €
50 pcs.
3.1654 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-deck terminal block, 2002-2709, WAGO

Double-deck terminal block, 4-conductor through terminal block, N, without marker carrier, for Ex e II and Ex i applications, internal commoning, conductor entry with violet marking, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², blue.

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 4-wire double level terminal block
AWG cross-section AWG 22 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 7.2 mm
Colour blue
Height 69.9 mm
Cable cross-section 0.25-4.0 mm²
Rated current 24 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes