2002-2717 | WAGO
Protective conductor/feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 8 kV, gray, 2002-2717
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Double-deck terminal block, 2002-2717, WAGO
Double-deck terminal block, Ground conductor/through terminal block, 2.5 mm², PE/N, suitable for Ex e II applications, without marker carrier, Blue conductor entry upper deck, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 4 | |
Version | Schutzleiter-/Durchgangsklemme | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 7.2 mm | |
Colour | grau | |
Height | 69.9 mm | |
Cable cross-section | 0,25-4,0 mm² | |
Rated current | 24 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |