2002-2731 | WAGO

Feed-through/feed-through terminal block, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 8 kV, gray, 2002-2731

Order No.: 45P7859
EAN: 4066966327113
MPN:
2002-2731
Series: TOPJOB S
2002-2731 WAGO Series Terminals Image 1
2002-2731 WAGO Series Terminals Image 2
2002-2731 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6299 €
50 pcs.
2.4276 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-deck terminal block, 2002-2731, WAGO

This double-deck terminal block (item number 2002-2731) simplifies electrical installations. The double-deck terminal block also functions as a through terminal block. Conductors should only be connected to this double-deck terminal block if their strip length is between 10 mm and 12 mm. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. It allows direct insertion of both solid and fine-stranded conductors with ferrules without the need for tools-all thanks to its pluggable design. This double-deck terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 4 mm². It has two levels. Two potentials can connect using the four clamping points. The gray housing is made of polyamide (PA66) for insulation. These through rail-mount terminal blocks are mounted using DIN-35 rails.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 4
Ausführung Durchgangs-/Durchgangsklemme
AWG-Leiterquerschnitt AWG 22 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 5.2 mm
Farbe grau
Höhe 92.5 mm
Leiterquerschnitt 0,25-4,0 mm²
Nennstrom 24 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No