2002-2952 | WAGO

Double level double disconnect terminal block, spring-clamp connection, 0.25-4.0 mm², 4 pole, 16 A, 6 kV, gray, 2002-2952

Order No.: 09H4423
EAN: 4050821006756
MPN:
2002-2952
Series: 2002
2002-2952 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
9.8889 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
9.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8889 €

Double-deck, double-disconnect terminal block, 2002-2952, WAGO

Double-deck, double-disconnect terminal block, with 2 pivoting knife disconnects, N/L, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Version Doppelstock-Doppeltrennklemme
Number of terminals 2
Pin number 4-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 42 mm
Width 5.2 mm
Height 108 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes