2002-2958 | WAGO

Double level double disconnect terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 16 A, 6 kV, gray, 2002-2958

Order No.: 09H4425
EAN: 4050821006770
MPN:
2002-2958
Series: TOPJOB S
2002-2958 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
13.9944 € *
Available: 49 pcs.
Total Price:
13.99 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9944 €
10 pcs.
13.0186 €
50 pcs.
11.9714 €
100 pcs.
10.8885 €
*incl. VAT plus shipping costs
Subject to prior sale

Double-deck, double-disconnect terminal block, 2002-2958, WAGO

Double-deck, double-disconnect terminal block, with 2 pivoting knife disconnects, lower and upper decks internally commoned on right side, L/L, conductor entry with violet marking, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version double level double disconnect terminal block
Number of terminals 2
Pin number 3 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 42 mm
Width 5.2 mm
Height 108 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes