2002-2959 | WAGO

Double level double disconnect terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 16 A, 6 kV, blue, 2002-2959

Order No.: 09H4426
EAN: 4050821006787
MPN:
2002-2959
Series: 2002
2002-2959 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
10.1626 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
10.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1626 €

Double-deck, double-disconnect terminal block, 2002-2959, WAGO

Double-deck, double-disconnect terminal block, with 2 pivoting knife disconnects, lower and upper decks internally commoned on right side, conductor entry with violet marking, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², blue.

Technical specifications
Version Doppelstock-Doppeltrennklemme
Number of terminals 2
Pin number 3-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 42 mm
Width 5.2 mm
Height 108 mm
Connection Federklemmanschluss
Colour blau
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes