2002-2963 | WAGO

Double level carrier terminal block, spring-clamp connection, 0.25-4.0 mm², 5 pole, 16 A, 6 kV, gray, 2002-2963

Order No.: 09H4428
EAN: 4050821242413
MPN:
2002-2963
Series: TOPJOB S
2002-2963 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
9.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1273 €

Double-deck carrier terminal block, 2002-2963, Wago

Double-level basic terminal first floor Basic housing color gray L/N gray

Technical specifications
Version Doppelstock-Basisklemme
Number of terminals 4
Pin number 5-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 42 mm
Width 5.2 mm
Height 108 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes