2002-2974 | WAGO

Double level disconnect terminal, spring-clamp connection, 0.25-4.0 mm², 4 pole, 16 A, 6 kV, blue, 2002-2974

Order No.: 09H4431
EAN: 4045454382902
MPN:
2002-2974
Series: 2002
WAGO
2002-2974 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
9.6271 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.6271 €

Double-deck disconnect terminal block, 2002-2974, Wago

Double-level disconnect terminal block with swivelling disconnect blade identical in shape to double-level double disconnect terminal block Housing color blue N/N blue

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version double level disconnect terminal
AWG cross-section AWG 22 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour blue
Height 108 mm
Length 42 mm
Cable cross-section 0.25-4.0 mm²
Rated current 16 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes