2002-3207 | WAGO
6-wire protective earth terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 6 kV, yellow/green, 2002-3207
Unit Price (€ / pc.)
9.3177 € *
Available: 28 pcs.
Available in 5 Days: 20,108 pcs.
Leadtime: 3 Weeks **
Total Price:
9.32 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3177 €
10 pcs.
8.5680 €
50 pcs.
7.8778 €
100 pcs.
7.1638 €
*incl. VAT plus shipping costs
**Subject to prior sale
Triple-deck terminal block, 2002-3207, WAGO
Triple-deck terminal block, 6-conductor ground terminal block, 2.5 mm², PE, suitable for Ex e II applications, without marker carrier, internal commoning, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², green-yellow.
Technical specifications
Version | 6-Leiter-Schutzleiterklemme | |
Number of terminals | 6 | |
Pin number | 1-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 24 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 69.5 mm | |
Width | 5.2 mm | |
Height | 93.3 mm | |
Connection | Federklemmanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |