2002-3211/1000-410 | WAGO

Triple-deck component terminal block with diode 1N4007, spring-clamp connection, 0.25-4.0 mm², 3 pole, 500 mA, 6 kV, gray, 2002-3211/1000-410

Order No.: 09H4440
EAN: 4045454375669
MPN:
2002-3211/1000-410
Series: 2002
WAGO
2002-3211/1000-410 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4716 €

Component terminal block, 2002-3211/1000-410, WAGO

Component terminal block, triple-deck, with diode 1N4007, Anode, bottom, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version triple-deck component terminal block with diode 1N4007
AWG cross-section AWG 22 to 12
Rated Voltage 250 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour gray
Height 93.3 mm
Length 69.5 mm
Cable cross-section 0.25-4.0 mm²
Rated current 500 mA
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead