2002-3211/1000-411 | WAGO
Triple-deck component terminal block with diode 1N4007, spring-clamp connection, 0.25-4.0 mm², 3 pole, 500 mA, 6 kV, gray, 2002-3211/1000-411
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Component terminal block, 2002-3211/1000-411, WAGO
Component terminal block, triple-deck, with diode 1N4007, Anode, top, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | triple-deck component terminal block with diode 1N4007 | |
AWG cross-section | AWG 22 to 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | gray | |
Height | 93.3 mm | |
Length | 69.5 mm | |
Cable cross-section | 0.25-4.0 mm² | |
Rated current | 500 mA | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |