2002-3218 | WAGO

Shield conductor/feed-through/feed-through terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 24 A, 6 kV, gray, 2002-3218

Order No.: 09H4447
EAN: 4044918691253
MPN:
2002-3218
Series: 2002
WAGO
2002-3218 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Available in 5 Days: 1,333 pcs.
Leadtime: 1 Week **
Total Price:
4.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9266 €

Triple-deck terminal block, 2002-3218, WAGO

Triple-deck terminal block, Shield/through/through terminal block, 2.5 mm², Shielding/N/L, without marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version shield conductor/feed-through/feed-through terminal block
AWG cross-section AWG 22 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour gray
Height 93.3 mm
Length 69.5 mm
Cable cross-section 0.25-4.0 mm²
Rated current 24 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes