2002-3227 | WAGO
Protective conductor/feed-through/feed-through terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 24 A, 6 kV, gray, 2002-3227
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Available in 5 Days: 18,972 pcs.
Leadtime: 1 Week **
Triple-deck terminal block, 2002-3227, WAGO
Triple-deck terminal block, Ground conductor/through/through terminal block, 2.5 mm², PE/L/L, suitable for Ex e II applications, without marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | Protective conductor/feed-through/feed-through terminal block | |
AWG cross-section | AWG 22 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | gray | |
Height | 93.3 mm | |
Length | 69.5 mm | |
Cable cross-section | 0.25-4.0 mm² | |
Rated current | 24 A | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |