2002-3231 | WAGO

Feed-through/feed-through/feed-through terminal block, spring-clamp connection, 0.25-2.5 mm², 3 pole, 24 A, 6 kV, gray, 2002-3231

Order No.: 09H4452
EAN: 4044918989756
MPN:
2002-3231
Series: 2002
WAGO
2002-3231 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Available in 5 Days: 27,868 pcs.
Leadtime: 1 Week **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.2959 €
50 pcs.
3.9151 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Triple-deck terminal block, 2002-3231, WAGO

Triple-deck terminal block, Through/through/through terminal block, L/L/L, with marker carrier, suitable for Ex e II applications, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 6
Version feed-through/feed-through/feed-through terminal block
AWG cross-section AWG 22 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour gray
Height 93.3 mm
Length 81.3 mm
Cable cross-section 0.25-2.5 mm²
Rated current 24 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes