2002-3239 | WAGO
6-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 3 pole, 24 A, 6 kV, blue, 2002-3239
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Available in 5 Days: 1,128 pcs.
Leadtime: 3 Weeks **
Triple-deck terminal block, 2002-3239, WAGO
Triple-deck terminal block, 6-conductor through terminal block, N, with marker carrier, for Ex e II and Ex i applications, internal commoning, conductor entry with violet marking, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², blue.
Technical specifications
Version | 6-Leiter-Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 3-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 24 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 81.3 mm | |
Width | 5.2 mm | |
Height | 93.3 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |