2002-3248 | WAGO

Shield conductor/feed-through/feed-through terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 24 A, 6 kV, gray, 2002-3248

Order No.: 09H4459
EAN: 4044918989657
MPN:
2002-3248
Series: 2002
2002-3248 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Available in 5 Days: 947 pcs.
Leadtime: 3 Weeks **
Total Price:
5.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0575 €

Triple-deck terminal block, 2002-3248, WAGO

Triple-deck terminal block, Shield/through/through terminal block, 2.5 mm², Shielding/N/L, with marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Version Schirmleiter-/Durchgangs-/Durchgangsklemme
Number of terminals 2
Pin number 3-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 81.3 mm
Width 5.2 mm
Height 93.3 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes