2002-4111 | WAGO

Four-level terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 20 A, 8 kV, gray, 2002-4111

Order No.: 09H4496
EAN: 4050821579403
MPN:
2002-4111
Series: 2002
2002-4111 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6295 €
50 pcs.
3.2963 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quadruple-deck rail-mounted terminal block, 2002-4111, WAGO

Quadruple-deck rail-mounted terminal block, Rail-mounted terminal block for electric motor wiring, L1 - L2, without marker carrier, suitable for Ex e II applications, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Version Vierstock-Reihenklemme
Number of terminals 4
Pin number 3-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 8 kV
Rated current 20 A
Rated Voltage 800 V
Degree of soiling 3
Length 83.9 mm
Width 5.2 mm
Height 103.5 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes