2002-4127 | WAGO

Four-level terminal block, spring-clamp connection, 0.25-4.0 mm², 4 pole, 20 A, 8 kV, gray, 2002-4127

Order No.: 09H4497
EAN: 4050821579410
MPN:
2002-4127
Series: TOPJOB S
2002-4127 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 15 pcs.
Leadtime: 10 Weeks **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.4970 €
50 pcs.
6.8187 €
100 pcs.
6.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quadruple-deck rail-mounted terminal block, 2002-4127, WAGO

Quadruple-deck rail-mounted terminal block, Rail-mounted terminal block for electric motor wiring, 2.5 mm², L1 - L2 - L3 - PE, without marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Version Vierstock-Reihenklemme
Number of terminals 7
Pin number 4-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 8 kV
Rated current 20 A
Rated Voltage 800 V
Degree of soiling 3
Length 83.9 mm
Width 5.2 mm
Height 103.5 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes