2002-4157 | WAGO
Four-level terminal block, spring-clamp connection, 0.25-4.0 mm², 4 pole, 20 A, 8 kV, gray, 2002-4157
Unit Price (€ / pc.)
8.6513 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
7.9611 €
50 pcs.
7.2471 €
100 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quadruple-deck rail-mounted terminal block, 2002-4157, WAGO
Quadruple-deck rail-mounted terminal block, Rail-mounted terminal block for electric motor wiring, 2.5 mm², L1 - L2 - L3 - PE, with marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
Version | Vierstock-Reihenklemme | |
Number of terminals | 7 | |
Pin number | 4-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 20 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 96.8 mm | |
Width | 5.2 mm | |
Height | 103.5 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |