2002-6303 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, red, 2002-6303

Order No.: 09H4548
EAN: 4045454600273
MPN:
2002-6303
Series: 2002
2002-6303 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Available in 5 Days: 681 pcs.
Leadtime: 10 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3566 €
50 pcs.
1.2376 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2002-6303, WAGO

3-conductor through terminal block, 2.5 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², red.

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 38.9 mm
Width 5.2 mm
Height 52.6 mm
Connection Federklemmanschluss
Colour rot
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes