2002-7111 | WAGO
1-wire potential equalization terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 32 A, 4 kV, gray, 2002-7111
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Available in 5 Days: 78 pcs.
Leadtime: 4 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8679 €
50 pcs.
2.6061 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor power distribution disconnect terminal block, 2002-7111, Wago
1-wire equipotential bonding terminal; 2.5 mm²; push-in CAGE CLAMP®; 2.50 mm²; gray
Technical specifications
Version | 1-Leiter-Potentialausgleichsklemme | |
Number of terminals | 1 | |
Pin number | 2-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated surge voltage | 4 kV | |
Rated current | 32 A | |
Rated Voltage | 250 V | |
Degree of soiling | 3 | |
Length | 38.1 mm | |
Width | 5.2 mm | |
Height | 56 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |