2003-6644 | WAGO

Installation terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 20 A, 4 kV, gray, 2003-6644

Order No.: 09H4592
EAN: 4050821654292
MPN:
2003-6644
Series: TOPJOB S
2003-6644 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8437 €

Multilevel installation terminal block, 2003-6644, WAGO

Multilevel installation terminal block, with operating slots, 2.5 mm², with pivoting knife disconnect, LTi/L/PE, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Version Installationsetagenklemme
Number of terminals 5
Pin number 3-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 4 kV
Rated current 20 A
Rated Voltage 250 V
Degree of soiling 3
Length 44.3 mm
Width 5.2 mm
Height 110 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes