2003-6651 | WAGO
Installation terminal block, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 6 kV, gray, 2003-6651
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.1535 €
50 pcs.
2.8798 €
100 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilevel installation terminal block, 2003-6651, WAGO
Multilevel installation terminal block, with operating slots, 2.5 mm², N, Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
Version | Installationsetagenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 24 A | |
Rated Voltage | 400 V | |
Degree of soiling | 3 | |
Length | 44.3 mm | |
Width | 5.2 mm | |
Height | 110 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |