2003-6662 | WAGO

Installation terminal block, push-in connection, 0.25-4.0 mm², 20 A, 4 kV, gray, 2003-6662

Order No.: 45P7766
EAN: 4055143987219
MPN:
2003-6662
Series: TOPJOB S
2003-6662 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Available in 5 Days: 208 pcs.
Leadtime: 10 Weeks **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.6886 €
50 pcs.
4.3197 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilevel installation terminal block, 2003-6662, WAGO

Multilevel installation terminal block, with operating slots, 2.5 mm², Carrier terminal block without knife, L/L/PE, Push-in CAGE CLAMP, 2.50 mm², gray.

Technical specifications
Connection Push-in-Anschluss
Number of terminals 3
Version Installationsetagenklemme
AWG cross-section AWG 22 bis 12
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 5.2 mm
Colour grau
Height 110 mm
Cable cross-section 0,25-4,0 mm²
Rated current 20 A
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No