2003-7646 | WAGO

Installation terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 24 A, 4 kV, gray, 2003-7646

Order No.: 09H4606
EAN: 4044918925617
MPN:
2003-7646
Series: TOPJOB S
2003-7646 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 664 pcs.
Available in 5 Days: 165,320 pcs.
Leadtime: 3 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.6418 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilevel installation terminal block, 2003-7646, WAGO

Multilevel installation terminal block, with operating slots, 2.5 mm², N/L/PE, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Version Installationsetagenklemme
Number of terminals 5
Pin number 3-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated surge voltage 4 kV
Rated current 24 A
Rated Voltage 250 V
Degree of soiling 3
Length 42.3 mm
Width 5.2 mm
Height 96 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes