2003-7659 | WAGO

Installation terminal block, spring-clamp connection, 0.25-4.0 mm², 24 A, 4 kV, gray, 2003-7659

Order No.: 09H4610
EAN: 4045454792749
MPN:
2003-7659
Series: 2003
2003-7659 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Available in 5 Days: 2,947 pcs.
Leadtime: 3 Weeks **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilevel installation terminal block, 2003-7659, WAGO

Multilevel installation terminal block, with operating slots, 2.5 mm², with N-disconnect slide link, LT/L, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection Federklemmanschluss
Number of terminals 3
Version Installationsetagenklemme
AWG cross-section AWG 22 bis 12
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 5.2 mm
Colour grau
Height 96 mm
Length 42.3 mm
Cable cross-section 0,25-4,0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes