2004-1203 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 2 pole, 32 A, 8 kV, red, 2004-1203

Order No.: 09H4619
EAN: 4045454290641
MPN:
2004-1203
Series: TOPJOB S
2004-1203 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 5 Days: 18,589 pcs.
Leadtime: 3 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3328 €
50 pcs.
1.2138 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2004-1203, Wago

2-conductor through terminal suitable for Ex e II applications red

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-6,0 mm²
AWG cross-section AWG 20 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 6.2 mm
Height 52.3 mm
Connection Federklemmanschluss
Colour rot
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes