2004-1303 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, red, 2004-1303

Order No.: 09H4632
EAN: 4045454537463
MPN:
2004-1303
Series: 2004
WAGO
2004-1303 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Available in 5 Days: 2,760 pcs.
Leadtime: 1 Week **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7017 €
50 pcs.
1.5470 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2004-1303, Wago

3-wire through terminal suitable for Ex e II applications red

Technical specifications
Connection spring-clamp connection
Number of terminals 3
Version 3-wire feed-through terminal
AWG cross-section AWG 20 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.2 mm
Colour red
Height 65.5 mm
Length 32.9 mm
Cable cross-section 0.5-6.0 mm²
Rated current 32 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes