2004-1306 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, yellow, 2004-1306

Order No.: 09H4635
EAN: 4045454537487
MPN:
2004-1306
Series: TOPJOB S
2004-1306 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available in 5 Days: 408 pcs. - if ordered today
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7017 €
50 pcs.
1.5470 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 2004-1306, Wago

3-wire through terminal suitable for Ex e II applications yellow

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 20 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 6.2 mm
Height 65.5 mm
Connection spring-clamp connection
Colour yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes