2004-1307 | WAGO
3-wire protective earth terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 22 A, 8 kV, yellow/green, 2004-1307
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 5 Days: 12,576 pcs.
Leadtime: 1 Week **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.1769 €
50 pcs.
3.7961 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground terminal block, 2004-1307, WAGO
3-conductor ground terminal block, 4 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 4,00 mm², green-yellow.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 3 | |
Version | 3-wire protective earth terminal | |
AWG cross-section | AWG 20 to 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 6.2 mm | |
Colour | yellow/green | |
Height | 65.5 mm | |
Length | 32.9 mm | |
Cable cross-section | 0.5-6.0 mm² | |
Rated current | 22 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |