2004-1401 | WAGO
4-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, gray, 2004-1401
Unit Price (€ / pc.)
2.1658 € *
Available: 290 pcs.
Available in 5 Days: 159,430 pcs.
Leadtime: 3 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9992 €
50 pcs.
1.8207 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through terminal block, 2004-1401, WAGO
4-conductor through terminal block, 4 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 4,00 mm², gray.
Technical specifications
Version | 4-Leiter-Durchgangsklemme | |
Number of terminals | 4 | |
Pin number | 1-polig | |
Cable cross-section | 0,5-6,0 mm² | |
AWG cross-section | AWG 20 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 32 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 32.9 mm | |
Width | 6.2 mm | |
Height | 78.7 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |