2004-1402 | WAGO
4-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, orange, 2004-1402
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Available in 5 Days: 19,083 pcs.
Leadtime: 3 Weeks **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1182 €
50 pcs.
1.9278 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through terminal block, 2004-1402, Wago
4-wire through terminal suitable for applications Ex e II orange
Technical specifications
Version | 4-Leiter-Durchgangsklemme | |
Number of terminals | 4 | |
Pin number | 1-polig | |
Cable cross-section | 0,5-6,0 mm² | |
AWG cross-section | AWG 20 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 32 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 32.9 mm | |
Width | 6.2 mm | |
Height | 78.7 mm | |
Connection | Federklemmanschluss | |
Colour | orange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |