2004-1408 | WAGO

4-wire shield wire terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 22 A, 8 kV, white, 2004-1408

Order No.: 09H4650
EAN: 4045454719500
MPN:
2004-1408
Series: TOPJOB S
2004-1408 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.9746 € *
Available in 5 Days: 2,072 pcs. - if ordered today
Total Price:
3.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9746 €

4-Conductor shield terminal block, 2004-1408, Wago

4-conductor shield clamp; 4 mm²; lateral and central labeling; for mounting rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 4.00 mm²; white

Technical specifications
Filter Property Value
Version 4-wire shield wire terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 20 to 10
Rated surge voltage 8 kV
Rated current 22 A
Rated Voltage 600 V
Degree of soiling 3
Length 32.9 mm
Width 6.2 mm
Height 78.7 mm
Connection spring-clamp connection
Colour white
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes