2004-1411/1000-400 | WAGO

4 conductor component terminal with diode 1N5408, spring-clamp connection, 0.5-6.0 mm², 1 pole, 1.5 A, gray, 2004-1411/1000-400

Order No.: 09H4651
EAN: 4050821230793
MPN:
2004-1411/1000-400
Series: 2004
2004-1411/1000-400 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
5.0694 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0694 €

4-Conductor diode terminal, 2004-1411/1000-400, Wago

Component terminal block; 4 conductors; with diode 1N5408; anode left; for mounting rail 35 x 15 and 35 x 7.5; 4 mm²; Push-in CAGE CLAMP®; 4.00 mm²; gray

Technical specifications
Connection Federklemmanschluss
Number of terminals 4
Version 4-Leiter-Bauelementklemme mit Diode 1N5408
AWG cross-section AWG 20 bis 10
Rated Voltage 250 V
Width 6.2 mm
Colour grau
Height 78.7 mm
Length 32.9 mm
Cable cross-section 0,5-6,0 mm²
Rated current 1.5 A
Pin number 1-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes