2004-1411/1000-401 | WAGO
4 conductor component terminal with diode 1N5408, spring-clamp connection, 0.5-6.0 mm², 1 pole, 1.5 A, gray, 2004-1411/1000-401
Unit Price (€ / pc.)
5.0694 € *
Available: 49 pcs.
Leadtime: 3 Weeks **
4-Conductor diode terminal, 2004-1411/1000-401, Wago
Component terminal; 4 conductors; with diode 1N5408; anode right; for mounting rail 35 x 15 and 35 x 7,5; 4 mm²; Push-in CAGE CLAMP®; 4,00 mm²; grey
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 4 | |
Version | 4-Leiter-Bauelementklemme mit Diode 1N5408 | |
AWG cross-section | AWG 20 bis 10 | |
Rated Voltage | 250 V | |
Width | 6.2 mm | |
Colour | grau | |
Height | 78.7 mm | |
Length | 32.9 mm | |
Cable cross-section | 0,5-6,0 mm² | |
Rated current | 1.5 A | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |