2005-7645 | WAGO
Installation terminal block, spring-clamp connection, 0.5-6.0 mm², 3 pole, 32 A, 4 kV, gray, 2005-7645
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Multilevel installation terminal block, 2005-7645, WAGO
Multilevel installation terminal block, with operating slots, 4 mm², L/L/PE, Push-in CAGE CLAMP, 4,00 mm², gray.
Technical specifications
Version | Installationsetagenklemme | |
Number of terminals | 5 | |
Pin number | 3-polig | |
Cable cross-section | 0,5-6,0 mm² | |
AWG cross-section | AWG 20 bis 10 | |
Rated surge voltage | 4 kV | |
Rated current | 32 A | |
Rated Voltage | 250 V | |
Degree of soiling | 3 | |
Length | 41.7 mm | |
Width | 6.2 mm | |
Height | 124 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |