2005-7649 | WAGO

Installation terminal block, spring-clamp connection, 0.5-6.0 mm², 3 pole, 32 A, 4 kV, gray, 2005-7649

Order No.: 09H4695
EAN: 4045454448158
MPN:
2005-7649
Series: 2005
WAGO
2005-7649 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6414 €

Multilevel installation terminal block, 2005-7649, WAGO

Multilevel installation terminal block, with operating slots, 4 mm², N/L, Push-in CAGE CLAMP, 4,00 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version installation terminal block
AWG cross-section AWG 20 to 10
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 6.2 mm
Colour gray
Height 124 mm
Length 41.7 mm
Cable cross-section 0.5-6.0 mm²
Rated current 32 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes