2006-1201 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, gray, 2006-1201

Order No.: 09H4698
EAN: 4017332999649
MPN:
2006-1201
Series: 2006
2006-1201 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 20 pcs.
Available in 5 Days: 210,038 pcs.
Leadtime: 3 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9278 €
50 pcs.
1.7493 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2006-1201, WAGO

2-conductor through terminal block, 6 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², gray.

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 7.5 mm
Height 57.5 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes