2006-1207 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.5-10 mm², 2 pole, 38 A, 8 kV, yellow/green, 2006-1207

Order No.: 09H4701
EAN: 4017332999670
MPN:
2006-1207
Series: 2006
2006-1207 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 40 pcs.
Available in 5 Days: 91,546 pcs.
Leadtime: 3 Weeks **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2483 €
50 pcs.
3.8675 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground terminal block, 2006-1207, WAGO

2-conductor ground terminal block, 6 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², green-yellow.

Technical specifications
Version 2-Leiter-Schutzleiterklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 8 kV
Rated current 38 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 7.5 mm
Height 57.5 mm
Connection Federklemmanschluss
Colour gelb/grün
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes