2006-1208 | WAGO

2-wire shield wire terminal, spring-clamp connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, white, 2006-1208

Order No.: 09H4702
EAN: 4050821189121
MPN:
2006-1208
Series: 2006
2006-1208 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Available in 5 Days: 880 pcs.
Leadtime: 3 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.4982 €
50 pcs.
4.0936 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor shield terminal block, 2006-1208, Wago

2-conductor shield terminal block suitable for Ex e II applications white

Technical specifications
Version 2-Leiter-Schirmleiterklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 7.5 mm
Height 57.5 mm
Connection Federklemmanschluss
Colour weiß
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes