2006-1301 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, gray, 2006-1301

Order No.: 09H4707
EAN: 4017332999687
MPN:
2006-1301
Series: TOPJOB S
2006-1301 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 49 pcs.
Available in 5 Days: 205,886 pcs.
Leadtime: 3 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.6775 €
50 pcs.
2.4395 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2006-1301, WAGO

3-conductor through terminal block, 6 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², gray.

Technical specifications
Version 3-Leiter-Durchgangsklemme
Number of terminals 3
Pin number 1-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 7.5 mm
Height 73.5 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes