2006-1304/984-000 | WAGO
3-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 41 A, blue, 2006-1304/984-000
Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 3 Weeks
Terminal block, 2006-1304/984-000, WAGO
3-conductor through terminal block, 6 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire feed-through terminal | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated current | 41 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 39.5 mm | |
| Width | 7.5 mm | |
| Height | 73.3 mm | |
| Connection | spring-clamp connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |