2006-1307 | WAGO
3-wire protective earth terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 36 A, 8 kV, yellow/green, 2006-1307
Unit Price (€ / pc.)
6.4617 € *
Available: 10 pcs.
Available in 5 Days: 65,670 pcs.
Leadtime: 3 Weeks **
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
10 pcs.
5.9500 €
50 pcs.
5.4145 €
100 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground terminal block, 2006-1307, WAGO
3-conductor ground terminal block, 6 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², green-yellow.
Technical specifications
Version | 3-Leiter-Schutzleiterklemme | |
Number of terminals | 3 | |
Pin number | 1-polig | |
Cable cross-section | 0,5-10 mm² | |
AWG cross-section | AWG 20 bis 8 | |
Rated surge voltage | 8 kV | |
Rated current | 36 A | |
Rated Voltage | 550 V | |
Degree of soiling | 3 | |
Length | 32.9 mm | |
Width | 7.5 mm | |
Height | 73.5 mm | |
Connection | Federklemmanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |