2006-1604 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, blue, 2006-1604

Order No.: 09H4716
EAN: 4050821181644
MPN:
2006-1604
Series: 2006
2006-1604 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.5454 €
50 pcs.
5.0456 €
100 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 2006-1604, Wago

2-conductor feed-through terminal block with test option contour identical to 2-conductor disconnect terminal block blue

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.9 mm
Width 7.5 mm
Height 96.3 mm
Connection Federklemmanschluss
Colour blau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes